- RS Stock No.:
- 181-0373
- Mfr. Part No.:
- 834FX-450ML
- Brand:
- MG Chemical
5 In stock - FREE next working day delivery available
Added
Price Each
£123.03
(exc. VAT)
£147.64
(inc. VAT)
Units | Per unit |
1 - 14 | £123.03 |
15 - 39 | £118.11 |
40 + | £113.18 |
- RS Stock No.:
- 181-0373
- Mfr. Part No.:
- 834FX-450ML
- Brand:
- MG Chemical
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
834FX potting and encapsulating compound is a black, flexible, flame retardant, thermally conductive two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. This product is designed for applications where minimizing the physical stress on components is critical. It is also good in low temperature and arctic environments, as well as applications that involve temperature cycling or rapid temperature changes. It provides the functionality of silicone, but with the durability and cost-effectiveness of epoxy. It also provides excellent electrical insulation and protects components from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus, and many harsh chemicals. This epoxy has a convenient 1:1 volume mix ratio, making it compatible with most dispensing equipment. 834FX can be cured at room temperature or higher.
Specifications
Attribute | Value |
---|---|
Product Material | Epoxy |
Package Type | Bottle |
Package Size | 450 ml |
Cure Time | 1 h @ 80 °C, 20 min @ +100 °C, 3 h @ +65 °C, 48 h @ +22 °C |
Hardness | 88 Shore A |
Thermal Conductivity | 0.59 W/mK @ +50 °C, 0.6 W/mK @ +100 °C, 0.61 W/mK @ +25 °C |
Colour | Black |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -50°C |
Volume Resistivity | 7.5 x 10 ^ 11Ω cm |
Specific Gravity | 1.63 |
Physical Form | Liquid |
Operating Temperature Range | -50 → +150 °C |
Dielectric Strength | 14.3kV/mm |
Viscosity Measurement | 10800cP/s |
- RS Stock No.:
- 181-0373
- Mfr. Part No.:
- 834FX-450ML
- Brand:
- MG Chemical
Related links
- 3M Resin bag Scotchcast 40 230 g PUR Flexible Potting and...
- 3M Scotchcast 8882 Easy dispenser 250 Amber, Translucent Flexible...
- MG Chemicals 832C-450ML Translucent Epoxy Potting Compound 450 mL
- MG Chemical 9510-30ML Black Epoxy Epoxy Resin Adhesive 30 ml
- MG Chemicals 832FX-450ML Epoxy Potting Compound 450 mL
- MG Chemical 9510-300ML Black Epoxy Epoxy Resin Adhesive 300 ml
- MG Chemical 832WC-3L Transparent Epoxy Potting Compound 3 L
- MG Chemical 4225-1.35L Transparent Epoxy Potting Compound 1.35 L